Infineon CY7C462-15JC

FIFO, 16KX9, 15ns, Asynchronous, CMOS, PQCC32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C462-15JC.

IHS

Datasheet13 pages0 years ago

Alternate Parts

Price @ 1000
$ 73.08
$ 73.08
Stock
19,462
37,728
37,728
Authorized Distributors
0
1
1
Case/Package
-
PLCC
PLCC
Number of Pins
-
-
-
Memory Size
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Bus Directional
-
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date1998-08-30
LTD Date1998-11-30

Descriptions

Descriptions of Infineon CY7C462-15JC provided by its distributors.

FIFO, 16KX9, 15ns, Asynchronous, CMOS, PQCC32
16K X 9 OTHER FIFO 15 ns PQCC32
Standard Package

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C46215JC