Infineon CY7C460A-15JC

FIFO Mem Async Dual Depth/Width Uni-Dir 8K x 9 32-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C460A-15JC.

IHS

Datasheet15 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.06
$ 29.06
Stock
71,896
15,754
15,754
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
32
-
-
Memory Size
-
-
-
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Bus Directional
Unidirectional
-
-
Programmable Flags Support
-
-
-
Retransmit Capability
-
-
-
FWFT Support
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2007-02-21
LTD Date2007-08-20

Descriptions

Descriptions of Infineon CY7C460A-15JC provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 8K x 9 32-Pin PLCC
FIFO, 8KX9, 15ns, Asynchronous, CMOS, PQCC32
PLCC-32(11.43x13.97) FIFO Memory ROHS
8K X 9 OTHER FIFO 15 ns PQCC32
IC FIFO ASYNC 8KX9 15NS 32PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C460A 15JC
  • CY7C460A15JC