Infineon CY7C460-40JI

8KX9 40NS 75MA 4.5V~5.5V 20MHZ PLCC-32(11.43X13.97) Fifo Memory Rohs
$ 33.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C460-40JI.

IHS

Datasheet13 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.48
$ 19.53
Stock
24,229
52,837
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
-
-
Memory Size
-
-
Access Time
40 ns
40 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date1997-11-30
LTD Date1998-05-30

Descriptions

Descriptions of Infineon CY7C460-40JI provided by its distributors.

8Kx9 40ns 75mA 4.5V~5.5V 20MHz PLCC-32(11.43x13.97) FIFO Memory ROHS
FIFO, 8KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
IC FIFO ASYNC 8KX9 40NS 32PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA