Infineon CY7C457-20JI

Fifo, 2KX18, 15NS, Synchronous, Cmos, PQCC52, Plastic, LCC-52
$ 28.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C457-20JI.

IHS

Datasheet23 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 28.35
$ 27.01
Stock
47,026
52,652
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
-
-
Memory Size
-
-
Access Time
15 ns
15 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon CY7C457-20JI provided by its distributors.

FIFO, 2KX18, 15ns, Synchronous, CMOS, PQCC52, PLASTIC, LCC-52
2K X 18 OTHER FIFO 15 ns PQCC52
IC FIFO ASYNC 2KX18 15NS 52PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA