Infineon CY7C441-30JC

FIFO, 512X9, 20ns, Synchronous, CMOS, PQCC32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C441-30JC.

IHS

Datasheet15 pages23 years ago

Alternate Parts

Price @ 1000
$ 11.17
Stock
57,108
50,407
Authorized Distributors
0
1
Case/Package
-
PLCC
Number of Pins
-
-
Memory Size
-
-
Access Time
20 ns
20 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-02-06
LTD Date2001-05-06

Descriptions

Descriptions of Infineon CY7C441-30JC provided by its distributors.

FIFO, 512X9, 20ns, Synchronous, CMOS, PQCC32
512 X 9 OTHER FIFO 20 ns PQCC32
CY7C441-30JC CYPRESS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C44130JC