Infineon CY7C43683AV-15AC

Fifo, 16KX36, 10NS, Synchronous, Cmos, PQFP128, 14 X 20 Mm, 1.40 Mm Height, Plastic, TQFP-128
$ 17.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C43683AV-15AC.

IHS

Datasheet28 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 17.29
$ 30.913
Stock
60,906
80,343
Authorized Distributors
1
1
Case/Package
LFQFP
LQFP
Number of Pins
128
128
Memory Size
-
72 kB
Access Time
10 ns
10 ns
Frequency
-
66.7 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
Yes
FWFT Support
-
Yes
Min Supply Voltage
2.97 V
3.15 V
Max Supply Voltage
3.63 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1998-10-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-08-04
LTD Date2003-11-03

Descriptions

Descriptions of Infineon CY7C43683AV-15AC provided by its distributors.

FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-128
10ns 16Kx36 60mA 2.97V~3.63V 66.7MHz TQFP-128(14x20) FIFO Memory ROHS
FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP128
3.3V SYNC FIFO W/BUS MATCHING 16K X36 (NOT IDT COMPAT)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA