Infineon CY7C43683AV-10AI

FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C43683AV-10AI.

IHS

Datasheet28 pages23 years ago

Alternate Parts

Price @ 1000
$ 30.12
$ 30.12
Stock
7,176
94,608
94,608
Authorized Distributors
0
1
1
Case/Package
LFQFP
LQFP
LQFP
Number of Pins
-
128
128
Memory Size
-
72 kB
72 kB
Access Time
10 ns
10 ns
10 ns
Frequency
-
66.7 MHz
66.7 MHz
Bus Directional
-
Unidirectional
Unidirectional
Programmable Flags Support
-
Yes
Yes
Retransmit Capability
-
Yes
Yes
FWFT Support
-
Yes
Yes
Min Supply Voltage
2.97 V
3.15 V
3.15 V
Max Supply Voltage
3.63 V
3.45 V
3.45 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1998-10-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C43683AV-10AI provided by its distributors.

FIFO, 16KX36, 10ns, Synchronous, CMOS, PQFP128
16K X 36 OTHER FIFO 10 ns PQFP128

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C43683AV10AI