Infineon CY7C432-65PI

Fifo, 4KX9, 65NS, Asynchronous, Cmos, PDIP28, 0.600 Inch, Plastic, DIP-28
$ 10.35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C432-65PI.

IHS

Datasheet14 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.35
$ 9.13
Stock
29,600
45,774
Authorized Distributors
1
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Size
-
-
Access Time
65 ns
65 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1997-11-30
LTD Date1998-05-30

Descriptions

Descriptions of Infineon CY7C432-65PI provided by its distributors.

FIFO, 4KX9, 65ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
4Kx9 65ns 130mA 4.5V~5.5V 12.5MHz DIP-28 FIFO Memory ROHS
4K X 9 OTHER FIFO 65 ns PDIP28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C43265PI