Infineon CY7C4291V-15JC

7C4291 Depth Width 32-LCC (J-Lead) e0 fifo memory 66.7MHz 25mA 1.27mm 15ns
$ 23.76
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4291V-15JC.

IHS

Datasheet16 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 23.76
$ 157.94
Stock
83,648
98,835
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Memory Size
-
144 kB
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
No
FWFT Support
-
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

7C4261 Depth Width Tube e3 fifo memory 66.7MHz 25mA 13.97mm 15ns
7C4231 Depth Width Tube e3 fifo memory 66.7MHz 20mA 1.27mm 15ns
7C4231 Depth Width Tube e0 fifo memory 66.7MHz 20mA 1.27mm 15ns
QUAD INDUSTRIAL Synchronous PARALLEL (Function) FIFO -40C 5.5V 72kb 15ns

Descriptions

Descriptions of Infineon CY7C4291V-15JC provided by its distributors.

7C4291 Depth Width 32-LCC (J-Lead) e0 fifo memory 66.7MHz 25mA 1.27mm 15ns
FIFO Mem Sync Dual Depth/Width Uni-Dir 128K x 9 32-Pin PLCC
FIFO, 128KX9, 10ns, Synchronous, CMOS, PQCC32
128K X 9 OTHER FIFO 10 ns PQCC32
IC FIFO SYNC 128KX9 10NS 32PLCC
IC SYNC FIFO MEM 128KX9 32-PLCC
LCC-32 Pre-ordered Products ROHS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C4291V15JC