Infineon CY7C4255-15AC

FIFO, 8KX18, 10ns, Synchronous, CMOS, PQFP64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4255-15AC.

IHS

Datasheet23 pages29 years ago

Alternate Parts

Price @ 1000
$ 19.2
Stock
77,179
25,220
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Memory Size
-
-
Access Time
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
-
Unidirectional
Programmable Flags Support
-
Yes
Retransmit Capability
-
Yes
FWFT Support
-
No
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2006-11-12
LTD Date2007-02-11

Descriptions

Descriptions of Infineon CY7C4255-15AC provided by its distributors.

FIFO, 8KX18, 10ns, Synchronous, CMOS, PQFP64
8K X 18 OTHER FIFO 10 ns PQFP64
CY7C4255-15AC CY QFP64
SST27SF512-70-3C-NHE Original

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C425515AC