Infineon CY7C425-30JI

1KX9 30NS 75MA 4.5V~5.5V 25MHZ PLCC-32(11.43X13.97) Fifo Memory Rohs
$ 6.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C425-30JI.

IHS

Datasheet18 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.15
$ 1.49
Stock
33,392
679,085
Authorized Distributors
1
1
Case/Package
PLCC
PLCC
Number of Pins
-
-
Memory Size
-
-
Access Time
30 ns
30 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1997-11-30
LTD Date1998-05-30

Descriptions

Descriptions of Infineon CY7C425-30JI provided by its distributors.

1Kx9 30ns 75mA 4.5V~5.5V 25MHz PLCC-32(11.43x13.97) FIFO Memory ROHS
FIFO, 1KX9, 30ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32
1K X 9 OTHER FIFO 30 ns PQCC32
IC FIFO ASYNC 1KX9 30NS 32PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C42530JI