Infineon CY7C4235-15AXCT

FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4235-15AXCT.

IHS

Datasheet22 pages22 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 14.71
$ 14.71
Stock
10,657
79,706
79,706
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
-
-
-
Memory Size
-
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
Yes
Yes
Yes
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-11-07
LTD Date2008-05-07

Descriptions

Descriptions of Infineon CY7C4235-15AXCT provided by its distributors.

FIFO, 2KX18, 10ns, Synchronous, CMOS, PQFP64
IC Sync Fifo Mem 2KX18 64LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA