Infineon CY7C4231V-15JXCT

FIFO, 2KX9, 11ns, Synchronous, CMOS, PQCC32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4231V-15JXCT.

IHS

Datasheet18 pages22 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 10.24
$ 10.24
Stock
2,494
112,251
112,251
Authorized Distributors
0
1
1
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
32
32
Memory Size
-
-
-
Access Time
11 ns
11 ns
11 ns
Frequency
66.7 MHz
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
No
No
No
FWFT Support
No
No
No
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C4231V-15JXCT provided by its distributors.

FIFO, 2KX9, 11ns, Synchronous, CMOS, PQCC32
2K X 9 OTHER FIFO 11 ns PQCC32
IC SYNC FIFO MEM 2KX9 32-PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C4231V15JXCT