Infineon CY7C4215V-15ASC

FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 18 64-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4215V-15ASC.

IHS

Datasheet20 pages22 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 13
Stock
117,921
47,248
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
64
64
Memory Size
-
1 kB
Access Time
11 ns
11 ns
Frequency
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Retransmit Capability
Yes
Yes
FWFT Support
No
No
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon CY7C4215V-15ASC provided by its distributors.

FIFO Mem Sync Dual Depth/Width Uni-Dir 512 x 18 64-Pin TQFP
FIFO, 512X18, 11ns, Synchronous, CMOS, PQFP64
512 X 18 OTHER FIFO 11 ns PQFP64
IC SYNC FIFO MEM 512X18 64LQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C4215V15ASC