Infineon CY7C4215-25AC

Fifo, 512X18, 15NS, Synchronous, Cmos, PQFP64, 14 X 14 Mm, Plastic, TQFP-64
$ 6.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4215-25AC.

IHS

Datasheet24 pages0 years ago
Datasheet25 pages28 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.43
$ 6.43
Stock
53,520
53,520
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
64
64
Memory Size
-
-
Access Time
15 ns
15 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1995-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2003-02-03
LTD Date2003-05-05

Descriptions

Descriptions of Infineon CY7C4215-25AC provided by its distributors.

FIFO, 512X18, 15ns, Synchronous, CMOS, PQFP64, 14 X 14 MM, PLASTIC, TQFP-64
1Kx9 15ns 45mA 4.5V~5.5V 40MHz TQFP-64(14x14) FIFO Memory ROHS
512 X 18 OTHER FIFO 15 ns PQFP64

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C421525AC