Infineon CY7C421-40JCT

512 X 9 Asynchronous Fifo Fifo, 512X9, 40NS, Asynchronous, Cmos, PQCC32
$ 4.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C421-40JCT.

IHS

Datasheet16 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.87
$ 2.51
Stock
58,282
88,952
Authorized Distributors
1
1
Case/Package
PLCC
LCC
Number of Pins
32
32
Memory Size
-
-
Access Time
40 ns
40 ns
Frequency
-
-
Bus Directional
-
Unidirectional
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2003-08-04
LTD Date2003-11-03

Descriptions

Descriptions of Infineon CY7C421-40JCT provided by its distributors.

512 X 9 ASYNCHRONOUS FIFO FIFO, 512X9, 40ns, Asynchronous, CMOS, PQCC32
PLCC-32(11.43x13.97) FIFO Memory ROHS
512 X 9 OTHER FIFO 40 ns PQCC32
IC FIFO SYNC 512X18 40NS 32PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C42140JCT