Infineon CY7C421-20VXCT

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin SOJ T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C421-20VXCT.

IHS

Datasheet21 pages17 years ago

_legacy Avnet

SHENGYU ELECTRONICS

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 3.73
$ 3.73
Stock
0
142,181
142,181
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
28
28
28
Memory Size
576 B
576 B
576 B
Access Time
20 ns
20 ns
20 ns
Frequency
33.3 MHz
33.3 MHz
33.3 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
No
No
No
Retransmit Capability
Yes
Yes
Yes
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-01-04
LTD Date2017-07-03

Descriptions

Descriptions of Infineon CY7C421-20VXCT provided by its distributors.

FIFO Mem Async Dual Depth/Width Uni-Dir 512 x 9 28-Pin SOJ T/R
FIFO, 512X9, 20ns, Asynchronous, CMOS, PDSO28
IC ASYNC FIFO MEM 512X9 28-SOJ
IC FIFO ASYNC 512X9 20NS 28SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA