Infineon CY7C4201-15JXCT

FIFO, 256X9, 10ns, Synchronous, CMOS, PQCC32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C4201-15JXCT.

IHS

Datasheet19 pages24 years ago

Augswan

Alternate Parts

Price @ 1000
$ 7.17
$ 7.17
Stock
5,940
64,625
64,625
Authorized Distributors
0
1
1
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
32
32
Memory Size
-
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
66.7 MHz
66.7 MHz
66.7 MHz
Bus Directional
Unidirectional
Unidirectional
Unidirectional
Programmable Flags Support
Yes
Yes
Yes
Retransmit Capability
No
No
No
FWFT Support
No
No
No
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2007-05-18
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-11-07
LTD Date2008-05-07

Descriptions

Descriptions of Infineon CY7C4201-15JXCT provided by its distributors.

FIFO, 256X9, 10ns, Synchronous, CMOS, PQCC32
IC Sync Fifo Mem 256X9 32-PLCC

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA