Infineon CY7C420-65PC

Cascadable 512 X 9 Fifo Fifo, 512X9, 65NS, Asynchronous, Cmos, PDIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C420-65PC.

IHS

Datasheet18 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.59
Stock
275
53,313
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Memory Size
-
-
Access Time
65 ns
65 ns
Frequency
-
-
Bus Directional
-
-
Programmable Flags Support
-
-
Retransmit Capability
-
-
FWFT Support
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1987-01-19
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2002-06-08

Descriptions

Descriptions of Infineon CY7C420-65PC provided by its distributors.

CASCADABLE 512 X 9 FIFO FIFO, 512X9, 65ns, Asynchronous, CMOS, PDIP28
512 X 9 OTHER FIFO 65 ns PDIP28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C420 -65 PC
  • CY7C42065PC