Infineon CY7C375IL-66AC

Flash PLD, 24ns, 128-Cell, CMOS, PQFP160, PLASTIC, TQFP-160
$ 9.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C375IL-66AC.

IHS

Datasheet17 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.95
$ 10.4
Stock
16,908
40,709
Authorized Distributors
1
1
Case/Package
LFQFP
LFQFP
Number of Pins
-
-
Propagation Delay
24 ns
24 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
-
-
Number of I/Os
128
128
Memory Type
-
-
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C375IL-66AC provided by its distributors.

Flash PLD, 24ns, 128-Cell, CMOS, PQFP160, PLASTIC, TQFP-160
IC CPLD 128MC 20NS 160TQFP
FLASH PLD 24 ns PQFP160

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C375IL66AC