Infineon CY7C344-25JI

Ot Pld, 25NS, Pal-type, Cmos, PQCC28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C344-25JI.

IHS

Datasheet15 pages29 years ago

Alternate Parts

Price @ 1000
$ 14.08
Stock
55,887
38,390
Authorized Distributors
0
1
Case/Package
PLCC
-
Number of Pins
-
-
Propagation Delay
25 ns
25 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
16
16
Memory Type
-
-
Max Frequency
33.3 MHz
50 MHz
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C344-25JI provided by its distributors.

OT PLD, 25ns, PAL-Type, CMOS, PQCC28
OT PLD 25 ns PQCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C34425JI