Infineon CY7C344-25HMB

Uv Pld, 25NS, Pal-type, Cmos, CQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C344-25HMB.

IHS

Datasheet15 pages29 years ago

Alternate Parts

Price @ 1000
$ 14.08
Stock
4,574
38,390
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
28
-
Propagation Delay
25 ns
25 ns
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
1
-
Number of I/Os
16
16
Memory Type
EPROM
-
Max Frequency
33.3 MHz
50 MHz
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-05-08
LTD Date2001-11-08

Descriptions

Descriptions of Infineon CY7C344-25HMB provided by its distributors.

UV PLD, 25ns, PAL-Type, CMOS, CQCC28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA