Infineon CY7C293A-25PC

Otp Rom, 2KX8, 25NS, Cmos, PDIP24, 0.300 Inch, DIP-24
$ 6.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C293A-25PC.

IHS

Datasheet17 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.71
$ 6.15
$ 6.15
Stock
29,576
97,681
97,681
Authorized Distributors
1
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1998-10-02
LTD Date1998-10-05

Descriptions

Descriptions of Infineon CY7C293A-25PC provided by its distributors.

OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, DIP-24
2K X 8 OTPROM 25 ns PDIP24
IC EPROM 16KBIT PARALLEL

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C293A25PC