Infineon CY7C261-25JC

8K x 8 Power-Switched and Reprogrammable PROM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C261-25JC.

IHS

Datasheet14 pages19 years ago

Alternate Parts

Price @ 1000
$ 3.8
Stock
71,534
134,314
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
28
28
Memory Type
-
-
Density
64 kb
64 kb
Address Bus Width
-
-
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Infineon CY7C261-25JC provided by its distributors.

8K x 8 Power-Switched and Reprogrammable PROM
EPROM OTP 64K-bit 8K x 8 25ns 28-Pin PLCC
OTP ROM, 8KX8, 25ns, CMOS, PQCC28
8K X 8 OTPROM 25 ns PQCC28
CY7C261-25JC CYPRESS

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C26125JC