Infineon CY7C25682KV18-550BZXI

SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
$ 258.44
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C25682KV18-550BZXI.

IHS

Datasheet29 pages22 years ago

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
-4.67%

Alternate Parts

Price @ 1000
$ 258.44
$ 343.908
Stock
85,164
94,090
Authorized Distributors
2
4
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
72 Mb
72 Mb
Address Bus Width
21 b
21 b
Access Time
450 ps
450 ps
Frequency
550 MHz
550 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2011-03-15
Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

72Mb £¨4M x 18£© 4 M x 18 1.7V 760mA 1.9V 550MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
Synchronous SRAM, QDR-II+, ODT, 73728 Kb Density, 550 MHz Frequency, BGA-165

Descriptions

Descriptions of Infineon CY7C25682KV18-550BZXI provided by its distributors.

SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
Sync Srams/Tray |Cypress Infineon Technologies CY7C25682KV18-550BZXI
e1 Surface Mount CY7C25682 Tray ic memory 550MHz 450ps 760mA 72Mb
DDR-II+ CIO, 72 Mbit Density, BGA-165, RoHS
Cypress Semiconductor SCT
DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
2M X 36 DDR SRAM 0.45 ns PBGA165

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C25682KV18550BZXI
  • SP005651487