Infineon CY7C2565XV18-600BZXC

Synchronous SRAM, QDR-II+ Xtreme, 73728 Kb Density, 600 MHz Frequency, BGA-165, RoHS
$ 337.47
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C2565XV18-600BZXC.

IHS

Datasheet29 pages22 years ago

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 337.47
$ 337.47
Stock
87,574
100,004
Authorized Distributors
3
2
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
Address Bus Width
19 b
19 b
Access Time
450 ps
450 ps
Frequency
600 MHz
600 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-02-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-02-15
LTD Date2025-11-15

Related Parts

SRAM Chip Sync Dual 1.8V 72M-Bit 512K x 36 0.45ns 165-Pin FBGA Tray
72Mb £¨2M x 36£© 2 M x 36 1.7V 1.1A 1.9V 450MHz Parallel FBGA-165 15mm*13mm*1.4mm
72Mb £¨2M x 36£© 2 M x 36 1.7V 1.21A 1.9V 500MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C2565XV18-600BZXC provided by its distributors.

Synchronous SRAM, QDR-II+ Xtreme, 73728 Kb Density, 600 MHz Frequency, BGA-165, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Dual 1.8V 72M-bit 2M x 36 0.45ns 165-Pin FBGA Tray
Sync Srams/Tray |Cypress Infineon Technologies CY7C2565XV18-600BZXC
e1 Surface Mount CY7C2565 Tray ic memory 600MHz 450ps 15mm 1.57A
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005651477