Infineon CY7C245A-35PC

Otp Rom, 2KX8, 25NS, Cmos, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C245A-35PC.

IHS

Datasheet13 pages24 years ago

Alternate Parts

Price @ 1000
$ 6.15
$ 6.15
Stock
33,483
97,681
97,681
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Memory Type
-
-
-
Density
-
-
-
Address Bus Width
-
-
-
Access Time
25 ns
25 ns
25 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2001-08-06
LTD Date2002-02-11

Descriptions

Descriptions of Infineon CY7C245A-35PC provided by its distributors.

OTP ROM, 2KX8, 25ns, CMOS, PDIP24
2K X 8 OTPROM 25 ns PDIP24

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C245A35PC