Infineon CY7C199C-20ZXIT

EAR99 Surface Mount CY7C199 Tape & Reel (TR) ic memory 20GHz 20ns 0.55mm 75mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199C-20ZXIT.

IHS

Datasheet13 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.33
Stock
3,586
71,916
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
-
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
-
Address Bus Width
15 b
-
Access Time
20 ns
20 ns
Frequency
20 GHz
20 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-03-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2007-08-05
LTD Date2007-11-05

Descriptions

Descriptions of Infineon CY7C199C-20ZXIT provided by its distributors.

EAR99 Surface Mount CY7C199 Tape & Reel (TR) ic memory 20GHz 20ns 0.55mm 75mA
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28
IC SRAM 256K PARALLEL 28TSOP I
32K X 8 STANDARD SRAM 20 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C199C20ZXIT