Infineon CY7C199C-20ZXI

SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199C-20ZXI.

IHS

Datasheet14 pages19 years ago
Datasheet13 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.33
Stock
237,696
79,912
Authorized Distributors
0
1
Case/Package
TSSOP
TSSOP
Number of Pins
28
-
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
-
Address Bus Width
15 b
-
Access Time
20 ns
20 ns
Frequency
20 GHz
20 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-08-05
LTD Date2007-11-05

Related Parts

InfineonCY7C199-20ZC
IC SRAM 256KBIT 20NS 28TSOP / SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP I
SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I
SRAM Chip Async Single 5V 256K-Bit 32K x 8 15ns 28-Pin TSOP-I
SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I Tray
5.0V 32K x 8 Asynchronous Static Ram
32K x 8 LOW VOLTAGE CMOS STATIC RAM | IC SRAM 256K PARALLEL 28TSOP I

Descriptions

Descriptions of Infineon CY7C199C-20ZXI provided by its distributors.

SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I
EAR99 Surface Mount Tray 32KX8 ic memory 20ns 8mm 262144bit 4.5V
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28
32K X 8 STANDARD SRAM 20 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C199C20ZXI