Infineon CY7C199-20ZI

IC SRAM 256KBIT PAR 28TSOP I / SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP I
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C199-20ZI.

IHS

Datasheet14 pages23 years ago
Datasheet13 pages23 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.23
$ 1.06
$ 1.06
Stock
92,385
115,580
115,580
Authorized Distributors
1
1
1
Case/Package
-
TSSOP
TSSOP
Number of Pins
28
28
28
Memory Type
-
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
256 kb
256 kb
256 kb
Address Bus Width
15 b
15 b
15 b
Access Time
20 ns
20 ns
20 ns
Frequency
-
20 GHz
20 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2003-08-04
LTD Date2003-11-03

Related Parts

Asynchronous Active J BEND 3-STATE (Memory Format) Memory 70C 5.5V 256kb 145mA
IDT71256SA Series 256-Kbit (32 K x 8) 4.5 to 5.5 V 20 ns SMT Static RAM - SOJ-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin PDIP Tube/Tray
Alliance MemoryAS7C256A-20JCN
AS7C256A Series 256-kbit (32 K x 8) 5 V 20 ns CMOS Static RAM - SOJ-28
Alliance MemoryAS7C256A-20TCN
AS7C256A Series 256-kbit (32 K x 8) 5 V 20 ns CMOS Static RAM - TSOP I-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 25ns 28-Pin SOP

Descriptions

Descriptions of Infineon CY7C199-20ZI provided by its distributors.

IC SRAM 256KBIT PAR 28TSOP I / SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP I
Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 20ns 28-Pin TSOP-I
32K X 8 STANDARD SRAM 20 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C19920ZI