Infineon CY7C197-25VCT

IC SRAM 256KBIT PARALLEL 24SOJ / SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 24-SOJ
$ 4.28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C197-25VCT.

IHS

Datasheet11 pages24 years ago
Datasheet10 pages24 years ago

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 4.28
$ 4.28
Stock
175,881
175,013
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
24
-
Memory Type
-
-
Density
256 kb
-
Address Bus Width
18 b
-
Access Time
25 ns
25 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-08-08
LTD Date2005-11-07

Descriptions

Descriptions of Infineon CY7C197-25VCT provided by its distributors.

IC SRAM 256KBIT PARALLEL 24SOJ / SRAM - Asynchronous Memory IC 256Kbit Parallel 25 ns 24-SOJ
256K X 1 STATIC RAM Standard SRAM, 256KX1, 25ns, CMOS, PDSO24
IC SRAM ASYNC SINGLE 256K X 1 25NS 24-PIN SOJ
256Kbit 4.5V 95mA 5.5V Parallel SOJ-24
256K X 1 STANDARD SRAM 25 ns PDSO24
256K (256K X 1)- FAST ASYNCH SRAM
IC SRAM 256KBIT PARALLEL 24SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C19725VCT