Infineon CY7C194-20VC

IC SRAM 256KBIT PARALLEL 24SOJ / SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 24-SOJ
$ 4.71
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C194-20VC.

IHS

Datasheet10 pages25 years ago
Datasheet9 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.71
$ 2.36
Stock
89,463
47,513
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
24
-
Memory Type
-
-
Density
256 kb
-
Address Bus Width
-
-
Access Time
20 ns
20 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2005-08-08
LTD Date2005-11-07

Descriptions

Descriptions of Infineon CY7C194-20VC provided by its distributors.

IC SRAM 256KBIT PARALLEL 24SOJ / SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 24-SOJ
Standard SRAM, 64KX4, 20ns, CMOS, PDSO24, SOJ-24
64K X 4 STANDARD SRAM 20 ns PDSO24
256K (64K X 4)- FAST ASYNCH SRAM
IC SRAM 256KBIT PARALLEL 24SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C19420VC