Infineon CY7C1570KV18-550BZXC

SRAM Chip Sync Single Port 72Mbit 2M X 36Bit 1.8V 165-Pin FBGA Bulk
$ 239.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1570KV18-550BZXC.

IHS

Datasheet29 pages22 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 239.29
$ 234.973
Stock
69,715
52,875
Authorized Distributors
3
3
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
72 Mb
72 Mb
Address Bus Width
20 b
20 b
Access Time
450 ps
450 ps
Frequency
550 MHz
550 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code(B.2.A.)
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Synchronous SRAM, QDR-II+, ODT, 73728 Kb Density, 550 MHz Frequency, BGA-165
72Mb £¨2M x 36£© 2 M x 36 1.7V 970mA 1.9V 550MHz Parallel BGA 15mm*13mm*890¦Ìm
SRAM Chip Sync Dual 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1570KV18-550BZXC provided by its distributors.

SRAM Chip Sync Single Port 72Mbit 2M X 36Bit 1.8V 165-Pin FBGA Bulk
Sync Srams/Tray |Cypress Infineon Technologies CY7C1570KV18-550BZXC
e1 Surface Mount CY7C1570 Tray ic memory 550MHz 450ps 970mA 72Mb
DDR-II+ CIO, 72 Mbit Density, BGA-165, RoHS
Cypress Semiconductor SCT
DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
TMX320DRE311 179PIN UBGA 200MHZ
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005660709