Infineon CY7C1565KV18-450BZXI

R-PBGA-B165 Surface Mount Tray 2MX36 ic memory 450MHz 0.45ns 13mm 75497472bit
$ 413.48
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1565KV18-450BZXI.

IHS

Datasheet30 pages22 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 413.48
$ 218.3
$ 218.3
Stock
39,690
157,687
157,687
Authorized Distributors
1
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
450 ps
450 ps
450 ps
Frequency
450 MHz
450 MHz
450 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-01-01
LTD Date2014-06-30

Related Parts

Synchronous SRAM, QDR-II+, ODT, 73728 Kb Density, 450 MHz Frequency, BGA-165
SRAM Chip Sync Dual 1.8V 72M-bit 2M x 36 450MHZ pipeline 165-Pin FBGA Tray
Synchronous SRAM, QDR-II+, 73728 Kb Density, 450 MHz Frequency, BGA-165, RoHS

Descriptions

Descriptions of Infineon CY7C1565KV18-450BZXI provided by its distributors.

R-PBGA-B165 Surface Mount Tray 2MX36 ic memory 450MHz 0.45ns 13mm 75497472bit
SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
9MB 2 M x 36 1.7V 1.1A 1.9V 450MHz Parallel BGA
QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA
72-Mbit QDR-II+ SRAM 4-Word Burst Architecture

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA