Infineon CY7C1550KV18-450BZC

SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
$ 166.41
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1550KV18-450BZC.

IHS

Datasheet29 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 166.41
$ 166.41
Stock
47,306
48,999
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
72 Mb
72 Mb
Address Bus Width
20 b
20 b
Access Time
450 ps
450 ps
Frequency
450 MHz
450 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-08-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-07-04
LTD Date2012-12-31

Related Parts

Synchronous SRAM, QDR-II+ Xtreme, 73728 Kb Density, 450 MHz Frequency, BGA-165
Synchronous SRAM, QDR-II+ Xtreme, 73728 Kb Density, 450 MHz Frequency, BGA-165, RoHS
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1550KV18-450BZC provided by its distributors.

SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
9MB 2 M x 36 1.7V 590mA 1.9V 450MHz Parallel FBGA-165
Obsolete Volatile Non-RoHS Compliant Parallel SRAM Memory 0C~70C TA 1.7V~1.9V 72Mb 2M x 36 450MHz
DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
2M X 36 DDR SRAM 0.45 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA