Infineon CY7C1545KV18-400BZXI

Synchronous SRAM, QDR-II+, 73728 Kb Density, 400 MHz Frequency, BGA-165, RoHS
$ 147.26
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1545KV18-400BZXI.

IHS

Datasheet30 pages22 years ago

Augswan

Arrow Electronics

iiiC

Inventory History

3 month trend:
+172%

Alternate Parts

Price @ 1000
$ 147.26
$ 138.14
Stock
135,731
32,019
Authorized Distributors
3
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
Address Bus Width
19 b
19 b
Access Time
450 ps
450 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Dual 1.8V 72M-bit 2M x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA
R-PBGA-B165 Surface Mount Tray 2MX36 ic memory 400MHz 0.45ns 13mm 75497472bit
SRAM Chip Sync Dual 1.8V 72M-bit 2M x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1545KV18-400BZXI provided by its distributors.

Synchronous SRAM, QDR-II+, 73728 Kb Density, 400 MHz Frequency, BGA-165, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
Sync Srams/Tray |Cypress Infineon Technologies CY7C1545KV18-400BZXI
e1 Surface Mount CY7C1545 Tray ic memory 400MHz 450ps 15mm 1A
QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
IC DGTL POT 10KOHM 64TAP 24TSSOP
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1545KV18400BZXI
  • SP005645735