Infineon CY7C1543KV18-400BZC

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
$ 158.87
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1543KV18-400BZC.

IHS

Datasheet29 pages22 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+74.64%

Alternate Parts

Price @ 1000
$ 158.87
$ 239.63
Stock
26,865
7,465
Authorized Distributors
2
4
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
Address Bus Width
20 b
20 b
Access Time
450 ps
450 ps
Frequency
400 MHz
400 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-08-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2014-12-31
LTD Date2015-06-29

Related Parts

CY7C15632KV18 Series 72 Mb (4M x 18) 400 MHz QDR-II 4-Word Burst SRAM-FBGA-165
CY7C25632KV18 Series 72 Mb (4 M x 18) 1.9 V 400 MHz SMT SRAM - FBGA-165
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1543KV18-400BZC provided by its distributors.

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165
4M X 18 QDR SRAM 0.45 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA