Infineon CY7C1520KV18-333BZXC

SRAM Chip Sync Single 1.8V 72M-bit 2M x 36 0.45ns 165-Pin FBGA Tray
$ 126.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1520KV18-333BZXC.

IHS

Datasheet32 pages22 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 126.33
$ 108.07
Stock
140,387
54,193
Authorized Distributors
4
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
72 Mb
72 Mb
Address Bus Width
21 b
21 b
Access Time
450 ps
450 ps
Frequency
333 MHz
333 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-08-17
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-04-30
LTD Date2027-01-31

Related Parts

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
Synchronous SRAM, QDR-II, 73728 Kb Density, 333 MHz Frequency, BGA-165, RoHS
SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1520KV18-333BZXC provided by its distributors.

SRAM Chip Sync Single 1.8V 72M-bit 2M x 36 0.45ns 165-Pin FBGA Tray
Sync Srams/Tray |Cypress Infineon Technologies CY7C1520KV18-333BZXC
e1 Surface Mount CY7C1520 Tray ic memory 333MHz 450ps 640mA 72Mb
DDR-II CIO, 72 Mbit Density, BGA-165, RoHS
Cypress Semiconductor SCT
DDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
2M X 36 DDR SRAM 0.45 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA
IC MPU MPC85XX 800MHZ 783FCBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1520KV18333BZXC
  • SP005645715