Infineon CY7C1518KV18-333BZXI

SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
$ 119.76
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1518KV18-333BZXI.

IHS

Datasheet32 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 119.76
$ 112.494
$ 112.494
Stock
33,352
122,847
122,847
Authorized Distributors
1
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
DDR, RAM, SRAM
DDR, RAM, SRAM
DDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
22 b
22 b
22 b
Access Time
450 ps
450 ps
450 ps
Frequency
333 MHz
333 MHz
333 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-08-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Synchronous SRAM, QDR-II, 73728 Kb Density, 333 MHz Frequency, BGA-165, RoHS
Synchronous SRAM, QDR-II, 73728 Kb Density, 250 MHz Frequency, BGA-165, RoHS
SRAM Chip Sync Dual 1.8V 72M-bit 8M x 9-bit 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1518KV18-333BZXI provided by its distributors.

SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
e1 Surface Mount CY7C1518 Tray ic memory 333MHz 450ps 520mA 72Mb
DDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165
LBGA-165 Pre-ordered Products ROHS
4M X 18 DDR SRAM 0.45 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA