Infineon CY7C1515KV18-250BZC

Synchronous SRAM, QDR-II, 73728 Kb Density, 250 MHz Frequency, BGA-165
$ 95.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1515KV18-250BZC.

IHS

Datasheet35 pages22 years ago

Augswan

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download Infineon CY7C1515KV18-250BZC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 95.69
$ 163.54
$ 163.54
Stock
110,220
37,005
37,005
Authorized Distributors
4
5
5
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
19 b
19 b
19 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-08-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CY7C1512KV18 Series 72 Mb (4 M x 18) 1.7 - 1.9 V QDR® II SRAM - FBGA-165
CY7C1512KV18 Series 72 Mb (4 M x 18) 1.9 V 250 MHz Surface Mount SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 72M-bit 8M x 9-bit 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1515KV18-250BZC provided by its distributors.

Synchronous SRAM, QDR-II, 73728 Kb Density, 250 MHz Frequency, BGA-165
Cypress Semiconductor SCT
SRAM Chip Sync Dual Port 72Mbit 2M X 36Bit 1.8V 165-Pin FBGA Bulk
72Mb £¨2M x 36£© 2 M x 36 1.7V 680mA 1.9V 250MHz Parallel BGA
e0 Surface Mount CY7C1515 Tray ic memory 250MHz 450ps 15mm 680mA
QDR SRAM, 2MX36, 0.45ns, CMOS, PBGA165
2M X 36 QDR SRAM 0.45 ns PBGA165

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1515KV18250BZC
  • SP005645671