Infineon CY7C1514AV18-167BZC

R-PBGA-B165 Surface Mount Tray 2MX36 ic memory 167MHz 0.5ns 15mm 75497472bit
$ 100.64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1514AV18-167BZC.

IHS

Datasheet24 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 100.64
$ 84.2
Stock
28,020
29,447
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
-
72 Mb
Address Bus Width
-
-
Access Time
500 ps
500 ps
Frequency
167 MHz
167 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-10-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-08-09

Related Parts

3A991.B.2.A Surface Mount CY7C1418 Tray ic memory 167MHz 500ps 15mm 37748736bit
SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.5ns 165-Pin FBGA
SRAM Chip Sync Dual 1.8V 36M-Bit 1M x 36 0.5ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1514AV18-167BZC provided by its distributors.

R-PBGA-B165 Surface Mount Tray 2MX36 ic memory 167MHz 0.5ns 15mm 75497472bit
Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 75497472bit 1.09mA
QDR SRAM, 2MX36, 0.5ns, CMOS, PBGA165
2M X 36 QDR SRAM 0.5 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1514AV18167BZC