Infineon CY7C1513KV18-333BZXC

Synchronous SRAM, QDR-II, 73728 Kb Density, 333 MHz Frequency, BGA-165, RoHS
$ 114.56
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1513KV18-333BZXC.

IHS

Datasheet35 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Infineon CY7C1513KV18-333BZXC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 114.56
$ 113.93
Stock
73,945
39,858
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
Address Bus Width
20 b
20 b
Access Time
450 ps
450 ps
Frequency
333 MHz
333 MHz
Interface
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.B.2.A
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2009-08-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Synchronous SRAM, QDR-II, 73728 Kb Density, 333 MHz Frequency, BGA-165, RoHS
SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA Tray
SRAM - Synchronous, QDR II Memory IC 72Mbit Parallel 250 MHz 165-FBGA (13x15)

Descriptions

Descriptions of Infineon CY7C1513KV18-333BZXC provided by its distributors.

Synchronous SRAM, QDR-II, 73728 Kb Density, 333 MHz Frequency, BGA-165, RoHS
Cypress Semiconductor SCT
SRAM Chip Sync Dual Port 72Mbit 4M X 18Bit 1.8V 165-Pin FBGA Bulk
72Mb £¨4M x 18£© 4 M x 18 1.7V 620mA 1.9V 333MHz Parallel BGA
Sync Srams/Tray |Cypress Infineon Technologies CY7C1513KV18-333BZXC
e1 Surface Mount CY7C1513 Tray ic memory 333MHz 450ps 15mm 620mA
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165
P13 PLC ON A CHIP 5 PACK, LQFP-2
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP005645053