Infineon CY7C1512V18-250BZXC

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
$ 123.91
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1512V18-250BZXC.

IHS

Datasheet28 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 123.91
$ 105.32
$ 105.32
Stock
69,062
94,571
94,571
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
22 b
22 b
22 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-05-10
LTD Date2010-08-09

Related Parts

Synchronous SRAM, QDR-II, 73728 Kb Density, 250 MHz Frequency, BGA-165, RoHS
CY7C1518AV18 72 Mb (4 M x 18) 250 MHz 1.8 V DDR-II 2-Word Burst SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 72M-bit 8M x 9-bit 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1512V18-250BZXC provided by its distributors.

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA Tray
Synchronous Obsolete 3-STATE 2003 SRAM Memory 0C~70C TA 1.7V 72Mb 900mA
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165
4M X 18 QDR SRAM 0.45 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1512V18250BZXC