Infineon CY7C1512V18-167BZXC

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.5ns 165-Pin FBGA Tray
$ 99.96
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1512V18-167BZXC.

IHS

Datasheet28 pages15 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 99.96
$ 99.96
$ 99.96
Stock
91,048
98,216
98,216
Authorized Distributors
1
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
-
22 b
22 b
Access Time
500 ps
450 ps
450 ps
Frequency
167 MHz
200 MHz
200 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-27
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2010-05-10
LTD Date2010-08-09

Related Parts

R-PBGA-B165 Surface Mount Tray 2MX36 ic memory 167MHz 0.5ns 15mm 75497472bit
SRAM Chip Sync Dual 1.8V 72M-Bit 2M x 36 0.5ns 165-Pin FBGA
Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 72Mb 0.65mA
SRAM Chip Sync Single 1.8V 72M-Bit 2M x 36 0.45ns 165-Pin FBGA

Descriptions

Descriptions of Infineon CY7C1512V18-167BZXC provided by its distributors.

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.5ns 165-Pin FBGA Tray
9MB 4 M x 18 1.7V 750mA 1.9V 167MHz Parallel FBGA-165
Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 72Mb 15mm
QDR SRAM, 4MX18, 0.5ns, CMOS, PBGA165
4M X 18 QDR SRAM 0.5 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA