Infineon CY7C1512AV18-250BZXC

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1512AV18-250BZXC.

IHS

Datasheet24 pages22 years ago

iiiC

Alternate Parts

Price @ 1000
$ 126.595
$ 126.595
Stock
101,384
180,912
180,912
Authorized Distributors
0
5
5
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
-
21 b
21 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

CY7C1520KV18 Series 72 Mb (2 M x 36) 1.9 V 250 MHz Surface Mount SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 72M-bit 4M x 18 0.45ns 165-Pin FBGA Tray
Synchronous SRAM, QDR-II, 73728 Kb Density, 250 MHz Frequency, BGA-165, RoHS

Descriptions

Descriptions of Infineon CY7C1512AV18-250BZXC provided by its distributors.

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
Obsolete 2003 Parallel Volatile SRAM Memory 70C 1.9V 72Mb 450ps
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165
4M X 18 QDR SRAM 0.45 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1512AV18250BZXC