Infineon CY7C1512AV18-250BZI

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1512AV18-250BZI.

IHS

Datasheet24 pages22 years ago

Alternate Parts

Price @ 1000
$ 126.93
$ 126.93
Stock
165,656
176,206
176,206
Authorized Distributors
0
5
5
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
-
72 Mb
72 Mb
Address Bus Width
-
21 b
21 b
Access Time
450 ps
450 ps
450 ps
Frequency
250 MHz
250 MHz
250 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

IC SRAM 36M PARALLEL 165FBGA / 36-Mbit QDR® II SRAM Two-Word Burst Architecture
CY7C1314KV18 Series 18 Mb (512 K x 36) 1.9 V 250 MHz SMT SRAM - FBGA-165
SRAM Chip Sync Dual 1.8V 18M-bit 1M x 18 0.45ns 165-Pin FBGA Tray

Descriptions

Descriptions of Infineon CY7C1512AV18-250BZI provided by its distributors.

SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
Obsolete 3-STATE 2003 BOTTOM SRAM Memory -40C~85C TA 1.7V 75497472bit 0.9mA
QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165
4M X 18 QDR SRAM 0.45 ns PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1512AV18250BZI