Infineon CY7C1512AV18-167BZC

Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 75497472bit 0.75mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1512AV18-167BZC.

IHS

Datasheet24 pages22 years ago

Alternate Parts

Price @ 1000
$ 100.64
$ 100.64
Stock
4,793
98,090
98,090
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
165
165
165
Memory Type
QDR, RAM, SRAM
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
-
72 Mb
72 Mb
Address Bus Width
-
-
-
Access Time
500 ps
500 ps
500 ps
Frequency
167 MHz
167 MHz
167 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-10-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2010-05-10
LTD Date2010-08-09

Descriptions

Descriptions of Infineon CY7C1512AV18-167BZC provided by its distributors.

Obsolete 3-STATE 2003 BOTTOM SRAM Memory 0C~70C TA 1.7V 75497472bit 0.75mA
QDR SRAM, 4MX18, 0.5ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA