Infineon CY7C1481BV33-133BZXC

SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 6.5ns 165-Pin FBGA Tray
$ 138.68
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1481BV33-133BZXC.

IHS

Datasheet31 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 138.68
$ 138.2
Stock
83,450
42,142
Authorized Distributors
1
1
Case/Package
FBGA
FBGA
Number of Pins
165
165
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
72 Mb
72 Mb
Address Bus Width
21 b
21 b
Access Time
6.5 ns
6.5 ns
Frequency
133 MHz
133 MHz
Interface
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2012-01-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Synchronous SRAM, NoBL, Flow-through, 73728 Kb Density, 133 MHz Frequency, BGA-165
SRAM Chip Sync Single 3.3V 72M-Bit 2M x 36 6.5ns 165-Pin FBGA
SRAM Chip Sync Quad 2.5V 72M-Bit 2M x 36 6.5ns 165-Pin FBGA Tray
SRAM Chip Sync Single 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA
SRAM Chip Sync Dual 1.8V 72M-bit 2M x 36 0.45ns 165-Pin LFBGA

Descriptions

Descriptions of Infineon CY7C1481BV33-133BZXC provided by its distributors.

SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 6.5ns 165-Pin FBGA Tray
3A991.B.2.B Surface Mount CY7C1481 Tray ic memory 133MHz 6.5ns 17mm 335mA
Cache SRAM, 2MX36, 6.5ns, CMOS, PBGA165
IC SRAM 72MBIT PARALLEL 165FBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA