Infineon CY7C1471V33-133AXC

72Mb £¨2M x 36£© 2 M x 36 3.135V 305mA 3.6V 133MHz Parallel TQFP-100 20mm*14mm*1.6mm
$ 115.512
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1471V33-133AXC.

IHS

Datasheet24 pages22 years ago

Augswan

_legacy Avnet

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 115.512
$ 140.28
$ 140.28
Stock
152,829
101,398
101,398
Authorized Distributors
3
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
RAM, SDR, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
6.5 ns
6.5 ns
6.5 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-08-06
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-08-15
LTD Date2025-05-15

Related Parts

SRAM Chip Sync Single 3.3V 72M-Bit 2M x 36 6.5ns 100-Pin TQFP T/R
CY7C1481BV33 Series 72 Mb (2 M x 36) 3.6 V 133 MHz Surface Mount SRAM - TQFP-100
CY7C1471BV33 72 Mb (2 M x 36) 133 MHz 3.3 V Flow-Through SRAM - TQFP-100
72Mb £¨2M x 36£© 2 M x 36 3.135V 320mA 3.465V 117MHz Parallel TQFP-100 1.45mm

Descriptions

Descriptions of Infineon CY7C1471V33-133AXC provided by its distributors.

72Mb £¨2M x 36£© 2 M x 36 3.135V 305mA 3.6V 133MHz Parallel TQFP-100 20mm*14mm*1.6mm
SRAM Chip Synchronous Quad 3.3 Volt 72M-bit 2M x 36 6.5ns 100-Pin TQFP
CY7C1471V33: 72 Mb (2 M x 36) 133 MHz 3.3 V Flow-Through SRAM - TQFP-100
Sram (Static Ram) |Cypress Infineon Technologies CY7C1471V33-133AXC
Synchronous SRAM, NoBL, Flow-through, 73728 Kb Density, 133 MHz Frequency, FP-100, RoHS
Cypress Semiconductor SCT
3A991.B.2.A Surface Mount CY7C1471 Tray ic memory 133MHz 6.5ns 20mm 305mA
ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100
2M X 36 ZBT SRAM 6.5 ns PQFP100
IC SRAM 72MBIT PARALLEL 100TQFP
SRAM 72MB (2Mx36) 3.3v 133MHz SRAM

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1471V33133AXC
  • SP005642453