Infineon CY7C1471BV25-133AXCT

e3 Surface Mount CY7C1471 Tape & Reel (TR) ic memory 133MHz 6.5ns 20mm 305mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1471BV25-133AXCT.

IHS

Datasheet30 pages22 years ago

Alternate Parts

Price @ 1000
$ 154.88
$ 154.88
Stock
1,839
131,181
131,181
Authorized Distributors
0
5
5
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Memory Type
RAM, SRAM
RAM, SDR, SRAM
RAM, SDR, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
6.5 ns
6.5 ns
6.5 ns
Frequency
133 MHz
133 MHz
133 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-02-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-11-09
LTD Date2012-05-09

Descriptions

Descriptions of Infineon CY7C1471BV25-133AXCT provided by its distributors.

e3 Surface Mount CY7C1471 Tape & Reel (TR) ic memory 133MHz 6.5ns 20mm 305mA
ZBT SRAM, 2MX36, 6.5ns, CMOS, PQFP100
IC SRAM 72MBIT PARALLEL 100TQFP

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA